SFG-210 | ||
---|---|---|
DigiKey Part Number | GSSFG-210-ND | |
Manufacturer | ||
Manufacturer Product Number | SFG-210 | |
Description | 10MHZ ARB/FUNC WAVEFORM GEN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 10 MHz Arbitrary, Sweep Function Generator, DDS 1 Channel Sine, Square, Triangle, Ramp, Pulse Display Type TFT - Color LCD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Global Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Function Generator, DDS | |
Function | Arbitrary, Sweep | |
Number of Channels | 1 | |
Frequency - Max | 10 MHz | |
Signal Types | Sine, Square, Triangle, Ramp, Pulse | |
Display Type | TFT - Color LCD | |
Supply Voltage | 100 ~ 127V, 100 ~ 240V | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | SFG-20x |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 3A992A |
HTSUS | 8543.20.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,056.42000 | ¥6,056.42 |
Attribute | Description |
---|---|
Other Names | GSSFG-210 |
Standard Package | 1 |