GC2X20MPS12-247 | ||
---|---|---|
DigiKey Part Number | 1242-1337-ND | |
Manufacturer | ||
Manufacturer Product Number | GC2X20MPS12-247 | |
Description | DIODE ARR SIC 1200V 90A TO247-3 | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 1200 V 90A (DC) Through Hole TO-247-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GeneSiC Semiconductor | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 90A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 20 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 18 µA @ 1200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | GC2X20MPS12-247 |
Featured Product | Silicon Carbide Schottky Diode |
PCN Obsolescence/ EOL | OBS 14/Jun/2023 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
GD2X30MPS12D | GeneSiC Semiconductor | 1,201 | 1242-GD2X30MPS12D-ND | ¥140.64000 | MFR Recommended |
C4D15120D | Wolfspeed, Inc. | 370 | C4D15120D-ND | ¥155.52000 | Similar |
Attribute | Description |
---|---|
Other Names | 1242-1337 |
Standard Package | 30 |