VDE 3093 U | ||
---|---|---|
DigiKey Part Number | 2128-VDE3093U-ND | |
Manufacturer | ||
Manufacturer Product Number | VDE 3093 U | |
Description | HANDLE RATCHET REV 9.525MM 7.28" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Handle Square Ratcheting, Reversible 9.525mm 7.28" (185.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle | |
Tip Type | Square | |
Size | 9.525mm | |
Drive Size | 3/8" | |
Length | 7.28" (185.0mm) | |
Features | Ratcheting, Reversible |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8204.20.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,046.29000 | ¥1,046.29 |
Attribute | Description |
---|---|
Other Names | 2128-VDE3093U 2946599 |
Standard Package | 1 |