V 42 12 | ||
---|---|---|
DigiKey Part Number | 2128-V4212-ND | |
Manufacturer | ||
Manufacturer Product Number | V 42 12 | |
Description | HEX KEY L-SHAPE 61.5MM 10.24" | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Hex Key L-Key 61.5mm 10.24" (260.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 61.5mm | |
Length - Overall | 10.24" (260.0mm) | |
Features | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥339.83000 | ¥339.83 |