TX 19 E-09 | ||
---|---|---|
DigiKey Part Number | 2128-TX19E-09-ND | |
Manufacturer | ||
Manufacturer Product Number | TX 19 E-09 | |
Description | SOCKET SET 1/2" 9 PCS TORX E10-2 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Socket Set Torx® 12.7mm Drive | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | Torx® | |
Range of Values | - | |
Drive Size | 12.7mm | |
Includes | Metal Case | |
Features | - | |
Quantity | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,452.62000 | ¥1,452.62 |