S 1007 | ||
---|---|---|
DigiKey Part Number | 2128-S1007-ND | |
Manufacturer | ||
Manufacturer Product Number | S 1007 | |
Description | MECHANIC'S TOOL ASSORTMENT 179 P | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
HTSUS | 0000.00.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26,679.35000 | ¥26,679.35 |
Attribute | Description |
---|---|
Other Names | 2128-S1007 6601080 |
Standard Package | 1 |