
R62451319 | |
|---|---|
DigiKey Part Number | 2128-R62451319-ND |
Manufacturer | |
Manufacturer Product Number | R62451319 |
Description | SCREWDR.BIT SOCKET 1/2 TX T20 L. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | T20 Torx® Nut Setter 1/2" Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Setter | |
Tip Type | Torx® | |
Tip Size | T20 | |
Drive Size | 1/2" | |
Length - Overall | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥244.07000 | ¥244.07 |








