DTT 42 5 | ||
---|---|---|
DigiKey Part Number | 2128-DTT425-ND | |
Manufacturer | ||
Manufacturer Product Number | DTT 42 5 | |
Description | HEX KEY T-HANDLE 90MM 7.09" | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Hex Key T-Handle 90mm 7.09" (180.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 90mm | |
Length - Overall | 7.09" (180.0mm) | |
Features | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥252.26000 | ¥252.26 |