DT 2142 10 | ||
---|---|---|
DigiKey Part Number | 2128-DT214210-ND | |
Manufacturer | ||
Manufacturer Product Number | DT 2142 10 | |
Description | HEXAGON ALLEN KEY WITH 2C-T-HAND | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Hex Key T-Handle 200mm 9.37" (238.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 200mm | |
Length - Overall | 9.37" (238.0mm) | |
Features | Chrome Plated | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Screwdrivers |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
HTSUS | 0000.00.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥234.42000 | ¥234.42 |
Attribute | Description |
---|---|
Other Names | 2128-DT214210 2507471 |
Standard Package | 1 |