7 XL 7

DigiKey Part Number
2128-7XL7-ND
Manufacturer
Manufacturer Product Number
7 XL 7
Description
WRENCH COMBO 7MM 6.3"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Combination Wrench 7mm 6.30" (160.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Combination
Measurement Type
Metric
End - Size
7mm
Length
6.30" (160.0mm)
Finish
-
End Detail
-
Torque
-
Features
-
Weight
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥151.73000¥151.73
Manufacturers Standard Package