6416340 | ||
---|---|---|
DigiKey Part Number | 2128-14210JC-ND | |
Manufacturer | ||
Manufacturer Product Number | 6416340 | |
Description | UNIVERSAL PLIERS 10", 15 SETTING | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Adjustable (Water Pump) Pliers Serrated 10.24" (260.0mm) | |
Datasheet | Datasheet |
Resource Type | Link |
---|---|
Datasheets | Pliers |
Featured Product | CIRCLIP Pliers |
HTML Datasheet | Pliers |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8203.20.6030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥488.45000 | ¥488.45 |
Attribute | Description |
---|---|
Other Names | 142 10 JC 2128-142 10 JC 2128-14210JC 2128-142 10 JC-ND |
Standard Package | 1 |