43 10 | ||
---|---|---|
DigiKey Part Number | 2128-4310-ND | |
Manufacturer | ||
Manufacturer Product Number | 43 10 | |
Description | TRIPLE SQ KEY L-SHAPE 36MM 3.94" | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Triple Square Key L-Key 36mm 3.94" (100.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Triple Square | |
Size | 36mm | |
Length - Overall | 3.94" (100.0mm) | |
Features | Chrome Plated | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.11000 | ¥156.11 |