42 Z 5 | ||
---|---|---|
DigiKey Part Number | 2128-42Z5-ND | |
Manufacturer | ||
Manufacturer Product Number | 42 Z 5 | |
Description | HEX KEY L-SHAPE 28MM 3.15" | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Hex Key L-Key 28mm 3.15" (80.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 28mm | |
Length - Overall | 3.15" (80.0mm) | |
Features | Chrome Plated, Zinc Plated | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.92000 | ¥32.92 |