42 4 | ||
---|---|---|
DigiKey Part Number | 2128-424-ND | |
Manufacturer | ||
Manufacturer Product Number | 42 4 | |
Description | HEXAGON ALLEN KEY 4 MM | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Hex Key L-Key 4mm 2.91" (74.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 4mm | |
Length - Overall | 2.91" (74.0mm) | |
Features | Zinc Plated |
Resource Type | Link |
---|---|
Datasheets | Screwdrivers |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8204.11.0030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.42000 | ¥23.42 |
10 | ¥19.62200 | ¥196.22 |
100 | ¥17.44360 | ¥1,744.36 |
1,000 | ¥15.80858 | ¥15,808.58 |
Attribute | Description |
---|---|
Other Names | 2128-424 6340690 |
Standard Package | 1 |