42 3/16AF | ||
---|---|---|
DigiKey Part Number | 2128-423/16AF-ND | |
Manufacturer | ||
Manufacturer Product Number | 42 3/16AF | |
Description | HEX KEY L-SHAPE 3/16" 2.87" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Hex Key L-Key 3/16" 2.87" (73.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 3/16" | |
Length - Overall | 2.87" (73.0mm) | |
Features | Zinc Plated |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.26000 | ¥27.26 |
10 | ¥22.80300 | ¥228.03 |
100 | ¥20.26870 | ¥2,026.87 |
1,000 | ¥18.36884 | ¥18,368.84 |