42 0,9 | ||
---|---|---|
DigiKey Part Number | 2128-420.9-ND | |
Manufacturer | ||
Manufacturer Product Number | 42 0,9 | |
Description | HEX KEY L-SHAPE 0.9MM 1.3" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Hex Key L-Key 0.9mm 1.30" (33.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 0.9mm | |
Length - Overall | 1.30" (33.0mm) | |
Features | Metal Finish |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.72000 | ¥14.72 |
10 | ¥13.37000 | ¥133.70 |
100 | ¥11.03150 | ¥1,103.15 |
1,000 | ¥10.02896 | ¥10,028.96 |