25 PK 12

DigiKey Part Number
2128-25PK12-ND
Manufacturer
Manufacturer Product Number
25 PK 12
Description
WRENCH BOX END 12MM 5.71"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Box End Wrench 12mm 5.71" (145.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Box End
Measurement Type
Metric
End - Size
12mm
Length
5.71" (145.0mm)
Finish
Chrome Finish
End Detail
-
Torque
-
Features
-
Weight
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥88.93000¥88.93
Manufacturers Standard Package