2297280

DigiKey Part Number
2128-7UR11-ND
Manufacturer
Manufacturer Product Number
2297280
Description
WRENCH COMBO 11MM 6.46"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Combination Wrench 11mm 6.46" (164.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Combination
Measurement Type
Metric
End - Size
11mm
Length
6.46" (164.0mm)
Finish
-
End Detail
-
Torque
-
Features
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.11.0030
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥332.37000¥332.37
10¥295.42200¥2,954.22
100¥267.72600¥26,772.60
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
2128-7 UR 11-ND
2128-7 UR 11
2128-7UR11
7 UR 11
Standard Package1