2150-2160 PZ-06 | ||
---|---|---|
DigiKey Part Number | 2128-2150-2160PZ-06-ND | |
Manufacturer | ||
Manufacturer Product Number | 2150-2160 PZ-06 | |
Description | 3C-SCREWDRIVER SET 6 PCS IS 4-8 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Slotted, Pozidriv® Screwdriver Set | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Slotted, Pozidriv® | |
Includes | - | |
Features | Ergonomic, Insulated to 1000V, Soft Grip | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥674.17000 | ¥674.17 |