2142 TX T7 | ||
---|---|---|
DigiKey Part Number | 2128-2142TXT7-ND | |
Manufacturer | ||
Manufacturer Product Number | 2142 TX T7 | |
Description | TORX KEY T-HANDLE 125MM 5.98" | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Torx® Key T-Handle 125mm 5.98" (152.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Torx® | |
Size | 125mm | |
Length - Overall | 5.98" (152.0mm) | |
Features | Chrome Plated, Metal Finish | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.28000 | ¥87.28 |