2142 T 1/4AF | ||
---|---|---|
DigiKey Part Number | 2128-2142T1/4AF-ND | |
Manufacturer | ||
Manufacturer Product Number | 2142 T 1/4AF | |
Description | HEX KEY T-HANDLE 175MM 8.39" | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Hex Key T-Handle 175mm 8.39" (213.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 175mm | |
Length - Overall | 8.39" (213.0mm) | |
Features | Chrome Plated | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥215.55000 | ¥215.55 |