2 8X9

DigiKey Part Number
2128-28X9-ND
Manufacturer
Manufacturer Product Number
2 8X9
Description
WRENCH BOX END 8X9MM 7.17"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Box End Wrench 8mm x 9mm 7.17" (182.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Box End
Measurement Type
Metric
End - Size
8mm x 9mm
Length
7.17" (182.0mm)
Finish
Chrome Finish
End Detail
Offset
Torque
-
Features
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.11.0030
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥157.74000¥157.74
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
2128-28X9
6015510
Standard Package1