1955551 | ||
---|---|---|
DigiKey Part Number | 2128-S8305ESD-ND | |
Manufacturer | ||
Manufacturer Product Number | 1955551 | |
Description | ELECTRONIC PLIERS SET, 6 PIECES | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Pliers Set Pliers Assorted | |
Datasheet | Datasheet |
Resource Type | Link |
---|---|
Datasheets | Electronic Pliers |
Featured Product | CIRCLIP Pliers |
HTML Datasheet | Electronic Pliers |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8203.20.6030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,058.16000 | ¥3,058.16 |
10 | ¥2,860.84500 | ¥28,608.45 |
Attribute | Description |
---|---|
Other Names | S 8305 ESD 2128-S 8305 ESD-ND 2128-S8305ESD 2128-S 8305 ESD |
Standard Package | 1 |