1829084

DigiKey Part Number
2128-8352-3-ND
Manufacturer
Manufacturer Product Number
1829084
Description
MINIATURE ELECTRONIC NEEDLE NOSE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Electronics Pliers Bent Nose Serrated 5.98" (152.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Electronics
Tip Type
Bent Nose
Tip Shape
Angled
Jaw Type
Serrated
Features
-
Length
5.98" (152.0mm)
Weight
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥259.74000¥259.74
10¥230.83900¥2,308.39
100¥209.20060¥20,920.06
Manufacturers Standard Package