1646168 | ||
---|---|---|
DigiKey Part Number | 2128-4400-02-ND | |
Manufacturer | ||
Manufacturer Product Number | 1646168 | |
Description | WRENCH TORQUE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Torque Wrench Wrench Length | |
Datasheet | Datasheet |
Resource Type | Link |
---|---|
Datasheets | Torque Tools |
Featured Product | Clicker Torque Wrenches |
HTML Datasheet | Torque Tools |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8466.10.0175 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,536.98000 | ¥1,536.98 |
5 | ¥1,487.39400 | ¥7,436.97 |
10 | ¥1,437.81300 | ¥14,378.13 |
25 | ¥1,388.23160 | ¥34,705.79 |
Attribute | Description |
---|---|
Other Names | 4400-02 2128-4400-02 |
Standard Package | 1 |