
USB4225-03-0880-C | |
|---|---|
DigiKey Part Number | 2073-USB4225-03-0880-C-ND |
Manufacturer | |
Manufacturer Product Number | USB4225-03-0880-C |
Description | USB-C REC 3" VERT 24P SMT & TH S |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB4225-03-0880-C Models |
Category | Features Board Guide, Solder Retention Tab |
Manufacturer GCT | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Bulk | Current Rating (Amps) 5A |
Part Status Active | Voltage - Rated 48VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 20000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.60000 | ¥8.60 |
| 10 | ¥7.27700 | ¥72.77 |
| 25 | ¥6.81760 | ¥170.44 |
| 50 | ¥6.49000 | ¥324.50 |
| 100 | ¥6.18000 | ¥618.00 |
| 450 | ¥5.55744 | ¥2,500.85 |
| 900 | ¥5.29199 | ¥4,762.79 |
| 1,350 | ¥5.14268 | ¥6,942.62 |
| 2,700 | ¥4.89725 | ¥13,222.57 |




