Cable Assembly Coaxial SMA to I-PEX MHF4L LK 1.37mm OD Coaxial Cable 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB461RF-0200-A-1

DigiKey Part Number
2073-CAB461RF-0200-A-1-ND
Manufacturer
Manufacturer Product Number
CAB461RF-0200-A-1
Description
COAX CBL SMA TO MHF4L LK 7.8"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to I-PEX MHF4L LK 1.37mm OD Coaxial Cable 7.874" (200.00mm)
Datasheet
 Datasheet
EDA/CAD Models
CAB461RF-0200-A-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
GCT
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
7.874" (200.00mm)
Packaging
Bag
Cable Type
1.37mm OD Coaxial Cable
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to I-PEX MHF4L LK
Overall Impedance
50 Ohms
1st Connector
SMA Jack
Frequency - Max
6 GHz
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Panel Mount
Features
IP Rated Unmated
1st Connector Mounting Feature
Bulkhead - Rear Side Nut
Operating Temperature
-40°C ~ 85°C
2nd Connector
I-PEX MHF4L LK (Locking) Plug, Right Angle
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 135
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥158.34000¥158.34
10¥134.58200¥1,345.82
25¥126.15120¥3,153.78
50¥120.13060¥6,006.53
100¥114.39900¥11,439.90
250¥107.24244¥26,810.61
500¥102.13006¥51,065.03
Manufacturers Standard Package