Cable Assembly Coaxial I-PEX MHF4L LK to SMA 1.37mm OD Coaxial Cable 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial I-PEX MHF4L LK to SMA 1.37mm OD Coaxial Cable 7.874" (200.00mm)
How to Operate MHF® I LK / Micro RF Coaxial Connector

CAB423RF-0200-A-1

DigiKey Part Number
2073-CAB423RF-0200-A-1-ND
Manufacturer
Manufacturer Product Number
CAB423RF-0200-A-1
Description
COAX CBL MHF4L LK TO SMA 7.8"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF4L LK to SMA 1.37mm OD Coaxial Cable 7.874" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Panel Mount
Manufacturer
GCT
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Series
Length
7.874" (200.00mm)
Packaging
Bag
Cable Type
1.37mm OD Coaxial Cable
Part Status
Active
Cable Impedance
50 Ohms
Style
I-PEX MHF4L LK to SMA
Overall Impedance
50 Ohms
1st Connector
I-PEX MHF4L LK (Locking) Plug, Right Angle
Frequency - Max
6 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
2nd Connector
SMA Jack
Base Product Number
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 498
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥87.76000¥87.76
10¥74.55500¥745.55
25¥69.88160¥1,747.04
50¥66.54480¥3,327.24
100¥63.36900¥6,336.90
250¥59.40312¥14,850.78
500¥56.56996¥28,284.98
1,000¥53.87305¥53,873.05
Manufacturers Standard Package