
UT232R-500 | |
|---|---|
DigiKey Part Number | 768-1085-ND |
Manufacturer | |
Manufacturer Product Number | UT232R-500 |
Description | CABLE USB RS232 W/THUMB SCREW 5M |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | USB to RS232 Cable 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | ||
Convert From (Adapter End) | USB-A (USB TYPE-A), Plug | |
Convert To (Adapter End) | D-Sub, 9 Pin Male | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥332.85000 | ¥332.85 |









