WPET-SCF13B.50 | ||
---|---|---|
DigiKey Part Number | 2124-WPET-SCF13B.50-ND | |
Manufacturer | ||
Manufacturer Product Number | WPET-SCF13B.50 | |
Description | SELF WRAP 164' BLACK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Self Wrap X 164' (50.00m) Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fraenkische USA, LP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET) | |
Color | Black | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -55°C ~ 150°C | |
Heat Protection | - | |
Abrasion Protection | Cut Resistant | |
Liquid Protection | - | |
Environment Protection | Weather Resistant | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,231.77000 | ¥1,231.77 |
5 | ¥1,187.73000 | ¥5,938.65 |
10 | ¥1,170.14100 | ¥11,701.41 |
25 | ¥1,143.74760 | ¥28,593.69 |
50 | ¥1,117.35400 | ¥55,867.70 |