AWPA-10M20PB | ||
---|---|---|
DigiKey Part Number | 2124-AWPA-10M20PB-ND | |
Manufacturer | ||
Manufacturer Product Number | AWPA-10M20PB | |
Description | FIPLOCK FITTING 90 ELBOW NW10 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Adapter, 90° For Fiplock® Corrugated Conduit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fraenkische USA, LP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter, 90° | |
For Use With/Related Products | Fiplock® Corrugated Conduit | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | M20 Thread | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.38000 | ¥45.38 |
10 | ¥41.20800 | ¥412.08 |
100 | ¥36.30970 | ¥3,630.97 |
1,000 | ¥26.32449 | ¥26,324.49 |