ACPA-12B | ||
---|---|---|
DigiKey Part Number | 2124-ACPA-12B-ND | |
Manufacturer | ||
Manufacturer Product Number | ACPA-12B | |
Description | FIPLOCK, CONDUIT COUPLER, NW12, | |
Customer Reference | ||
Detailed Description | Adapter For Fiplock® Corrugated Conduit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fraenkische USA, LP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter | |
For Use With/Related Products | Fiplock® Corrugated Conduit | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | Diameter - 0.47" (12.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.73000 | ¥54.73 |
10 | ¥49.50100 | ¥495.01 |
100 | ¥43.33880 | ¥4,333.88 |
1,000 | ¥31.93408 | ¥31,934.08 |