AAPA-23N04PB | ||
---|---|---|
DigiKey Part Number | 2124-AAPA-23N04PB-ND | |
Manufacturer | ||
Manufacturer Product Number | AAPA-23N04PB | |
Description | FIPLOCK FITTING 45 ELBOW NW23 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Adapter, 45° For Fiplock® Corrugated Conduit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fraenkische USA, LP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter, 45° | |
For Use With/Related Products | Fiplock® Corrugated Conduit | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | NPT 3/4" Thread | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Video File | FRÄNKISCHE Industrial Pipes - One fits all - FIPLOCK® ONE |
HTML Datasheet | FIPLOCK®One Fitting Assembly Instructions ~ |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 3917.40.0095 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.23000 | ¥73.23 |
12 | ¥65.90750 | ¥790.89 |
102 | ¥58.90078 | ¥6,007.88 |
1,002 | ¥43.61829 | ¥43,705.53 |
Attribute | Description |
---|---|
Other Names | 2124-AAPA-23N04PB |
Standard Package | 6 |