AFBR-89CDHZ | ||
---|---|---|
DigiKey Part Number | 516-AFBR-89CDHZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AFBR-89CDHZ | |
Description | TXRX QSFP28 100GBPS 850NM | |
Customer Reference | ||
Detailed Description | Transceiver Module Ethernet, Telecom/Datacom Systems 100Gbps 850nm 3.3V MTP® (MPO) Pluggable, QSFP28 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Data Rate | 100Gbps | |
Wavelength | 850nm | |
Applications | Ethernet, Telecom/Datacom Systems | |
Voltage - Supply | 3.3V | |
Connector Type | MTP® (MPO) | |
Mounting Type | Pluggable, QSFP28 | |
Base Product Number |