AFBR-812FH1Z | ||
---|---|---|
DigiKey Part Number | AFBR-812FH1Z-ND | |
Manufacturer | ||
Manufacturer Product Number | AFBR-812FH1Z | |
Description | XMITTER FIBER OPTIC 850NM | |
Customer Reference | ||
Detailed Description | Fiber Optic Transmitter 850nm Versatile Link | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Foxconn OE Technologies Singapore Pte. LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 850nm | |
Spectral Bandwidth | - | |
Voltage - Forward (Vf) (Typ) | - | |
Connector Type | Versatile Link | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AFBR-812VxxZ, 822VxxZ Brief |
PCN Obsolescence/ EOL | Mult Dev EOL 5/Oct/2020 |
PCN Packaging | Mult Dev Label Chg 26/Apr/2021 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | 5A991B4A |
HTSUS | 8517.62.0090 |
Attribute | Description |
---|---|
Standard Package | 10 |