AFBR-810BPZ | ||
---|---|---|
DigiKey Part Number | 516-AFBR-810BPZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AFBR-810BPZ | |
Description | TRANSMITTER 12CH PAR PLUG | |
Customer Reference | ||
Detailed Description | Fiber Optic Transmitter with Driver 850nm 2.5V ~ 3.3V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 850nm | |
Data Rate | - | |
Voltage - Supply | 2.5V ~ 3.3V | |
Applications | General Purpose | |
Base Product Number |