
FC4SDCBMF8.0-T1 | |
|---|---|
DigiKey Part Number | 631-FC4SDCBMF8.0-T1TR-ND - Tape & Reel (TR) 631-FC4SDCBMF8.0-T1CT-ND - Cut Tape (CT) 631-FC4SDCBMF8.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC4SDCBMF8.0-T1 |
Description | CRYSTAL 8.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | FC4SDCBMF8.0-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.461" L x 0.197" W (11.70mm x 5.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.72000 | ¥17.20 |
| 25 | ¥1.62760 | ¥40.69 |
| 50 | ¥1.56120 | ¥78.06 |
| 100 | ¥1.49680 | ¥149.68 |
| 250 | ¥1.41540 | ¥353.85 |
| 500 | ¥1.35668 | ¥678.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.30062 | ¥1,300.62 |
| 2,000 | ¥1.24679 | ¥2,493.58 |
| 3,000 | ¥1.21633 | ¥3,648.99 |
| 5,000 | ¥1.17904 | ¥5,895.20 |
| 7,000 | ¥1.15511 | ¥8,085.77 |
| 10,000 | ¥1.13028 | ¥11,302.80 |
| 12,000 | ¥1.11778 | ¥13,413.36 |
| 24,000 | ¥1.07158 | ¥25,717.92 |
| 25,000 | ¥1.06891 | ¥26,722.75 |











