FC4SDCBMF25.0-T1 | ||
---|---|---|
DigiKey Part Number | 631-FC4SDCBMF25.0-T1TR-ND - Tape & Reel (TR) 631-FC4SDCBMF25.0-T1CT-ND - Cut Tape (CT) 631-FC4SDCBMF25.0-T1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FC4SDCBMF25.0-T1 | |
Description | CRYSTAL 25.0000MHZ 20PF SMD | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 25 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US | |
Datasheet | Datasheet | |
EDA/CAD Models | FC4SDCBMF25.0-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.461" L x 0.197" W (11.70mm x 5.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.93000 | ¥2.93 |
10 | ¥2.43900 | ¥24.39 |
50 | ¥2.19840 | ¥109.92 |
100 | ¥1.95440 | ¥195.44 |
500 | ¥1.85654 | ¥928.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.56337 | ¥1,563.37 |
3,000 | ¥1.46570 | ¥4,397.10 |
5,000 | ¥1.41684 | ¥7,084.20 |
10,000 | ¥1.36798 | ¥13,679.80 |