FC4SDCBMF11.0592-T1 | ||
---|---|---|
DigiKey Part Number | 631-1012-2-ND - Tape & Reel (TR) 631-1012-1-ND - Cut Tape (CT) 631-1012-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FC4SDCBMF11.0592-T1 | |
Description | CRYSTAL 11.0592MHZ 20PF SMD | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 11.0592 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US | |
Datasheet | Datasheet | |
EDA/CAD Models | FC4SDCBMF11.0592-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 11.0592 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.461" L x 0.197" W (11.70mm x 5.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Resource Type | Link |
---|---|
Datasheets | C4SD Series Datasheet |
Environmental Information | FK135 Series RoHS Certificate |
Featured Product | HC49SDLF Series SMD Crystal |
EDA Models | FC4SDCBMF11.0592-T1 Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.60.0050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.93000 | ¥2.93 |
10 | ¥2.43900 | ¥24.39 |
50 | ¥2.19820 | ¥109.91 |
100 | ¥1.95430 | ¥195.43 |
500 | ¥1.85644 | ¥928.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.56329 | ¥1,563.29 |
3,000 | ¥1.46563 | ¥4,396.89 |
5,000 | ¥1.41676 | ¥7,083.80 |
10,000 | ¥1.36791 | ¥13,679.10 |
Attribute | Description |
---|---|
Other Names | FOXSDLF11520 631-1012-2 FOXSDLF/115-20 631-1012-1 631-1012-6 FC4SDCBMF11.0592 FOXSDLF/115-20/TR |
Standard Package | 1,000 |