OBM-A3CB4-C06 | ||
---|---|---|
DigiKey Part Number | 1785-1062-ND | |
Manufacturer | ||
Manufacturer Product Number | OBM-A3CB4-C06 | |
Description | OPTICAL BYPASS MODULE, 10GBASE-L | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Switch LC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Formerica Optoelectronics Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | LC | |
Type | Switch | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | OBM-A3CB4-C06 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 5A991B5A |
HTSUS | 8517.62.0090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥8,467.51000 | ¥16,935.02 |
10 | ¥8,331.48400 | ¥83,314.84 |
Attribute | Description |
---|---|
Other Names | 1785-1062 |
Standard Package | 2 |