VS70 | ||
---|---|---|
DigiKey Part Number | VS70-ND | |
Manufacturer | ||
Manufacturer Product Number | VS70 | |
Description | VIDEO INSPECTION SYSTEM | |
Customer Reference | ||
Detailed Description | Video Inspection System 5.7" Color LCD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne FLIR Commercial Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Camera Type | - | |
Magnification Range | - | |
Field of View | - | |
Working Distance | - | |
Illumination | LED | |
Display Style | 5.7" Color LCD | |
Includes | Battery, Borescope |