FLIR ONE PRO LT USB-C | ||
---|---|---|
DigiKey Part Number | 2067-FLIRONEPROLTUSB-C-ND | |
Manufacturer | ||
Manufacturer Product Number | FLIR ONE PRO LT USB-C | |
Description | THRM IMG CAMR ANDROID USB-C LT | |
Customer Reference | ||
Detailed Description | Infrared Camera, Thermal Imager For Measuring Temperature (Non-Contact) Includes Battery | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne FLIR Commercial Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Infrared Camera, Thermal Imager | |
For Measuring | Temperature (Non-Contact) | |
Includes | Battery | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FLIR ONE® Pro-Series Datasheet |
Product Brief | FLIR ONE® Pro-Series Flyer |
Video File | FLIR Thermal Camera for Smartphones | Digi-Key Daily |
MSDS Material Safety Datasheet | Lithium-ion Polymer Cell MSDS |
Featured Product | Pro-Grade Thermal Camera for Smartphones |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | CAM 6A993A |
HTSUS | 9027.50.4020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,945.99000 | ¥2,945.99 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
FLIR ONE PRO-USB-C | Teledyne FLIR Commercial Systems | 46 | 2067-FLIRONEPRO-USB-C-ND | ¥3,787.72000 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | 435-0013-03 435-0013-03-ND 2067-FLIRONEPROLTUSB-C |
Standard Package | 10 |