FLIR ONE PRO-IOS | ||
---|---|---|
DigiKey Part Number | 2067-FLIRONEPRO-IOS-ND | |
Manufacturer | ||
Manufacturer Product Number | FLIR ONE PRO-IOS | |
Description | THERMAL IMAGING PHONE ACCY IOS | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Infrared Camera, Thermal Imager For Measuring Temperature (Non-Contact) Includes Battery | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne FLIR Commercial Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared Camera, Thermal Imager | |
For Measuring | Temperature (Non-Contact) | |
Includes | Battery | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,788.93000 | ¥3,788.93 |