DM285-KIT | ||
---|---|---|
DigiKey Part Number | DM285-KIT-ND | |
Manufacturer | ||
Manufacturer Product Number | DM285-KIT | |
Description | FLIR PROFESSIONAL IMAGING MULTIM | |
Customer Reference | ||
Detailed Description | Auto True RMS Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Battery Test, Continuity, Diode Test Function Features Auto Off, Backlight, Data Logging (Internal Memory), Min/Max/Ave | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne FLIR Commercial Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Type | LCD | |
Display Count | 6000 | |
Function | Voltage, Current, Resistance, Capacitance, Temperature, Frequency | |
Functions, Extra | Battery Test, Continuity, Diode Test | |
Features | Auto Off, Backlight, Data Logging (Internal Memory), Min/Max/Ave | |
Ranging | Auto | |
Response | True RMS | |
Ratings | CAT III 1000V, CAT IV 600V | |
Includes | Battery, Case | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Video File | What is Auto vs. Manual Ranging: Multimeters - Another Teaching Moment How to Measure Voltage, Current, and More with a Digital Multimeter (DMM) - Another Teaching Moment What are CAT (Category) Safety Ratings in Multimeters? - Another Teaching Moment | Digi-Key Electronics |
Featured Product | Digital Multimeters |
PCN Obsolescence/ EOL | OBS 25/Oct/2023 |
HTML Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 3A992A |
HTSUS | 9030.32.0000 |
Attribute | Description |
---|---|
Standard Package | 1 |