VB300 | ||
---|---|---|
DigiKey Part Number | VB300-ND | |
Manufacturer | ||
Manufacturer Product Number | VB300 | |
Description | DATA LOGGER RECORDER FIELD TEST | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Field Testing Data Logger Recorder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Data Logger Recorder | |
For Use With/Related Products | Field Testing | |
Specifications | - | |
Weight | 0.044 lb (19.96 g) |
Resource Type | Link |
---|---|
Datasheets | VB300 Datasheet |
Manuals | VB300 Manual |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9031.80.8085 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,969.57000 | ¥1,969.57 |
Attribute | Description |
---|---|
Standard Package | 1 |