EX205T | ||
---|---|---|
DigiKey Part Number | EX205T-ND | |
Manufacturer | ||
Manufacturer Product Number | EX205T | |
Description | TRUE RMS AUTORANGING MULTIMETER | |
Customer Reference | ||
Detailed Description | Auto True RMS Handheld Digital (DMM) Multimeter 4.0 Digit LCD Display Voltage, Current, Resistance, Temperature Battery Test, Continuity, Diode Test Function Features Auto Off, Backlight, Hold |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 4 | |
Display Type | LCD | |
Display Count | 2000 | |
Function | Voltage, Current, Resistance, Temperature | |
Functions, Extra | Battery Test, Continuity, Diode Test | |
Features | Auto Off, Backlight, Hold | |
Ranging | Auto | |
Response | True RMS | |
Ratings | - | |
Includes | Battery, Probes | |
Base Product Number |
Resource Type | Link |
---|---|
Video File | What is Auto vs. Manual Ranging: Multimeters - Another Teaching Moment How to Measure Voltage, Current, and More with a Digital Multimeter (DMM) - Another Teaching Moment What are CAT (Category) Safety Ratings in Multimeters? - Another Teaching Moment | Digi-Key Electronics |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet | EX205T, EX210T Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 9030.31.0000 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
EX350 | FLIR Extech | 0 | EX350-ND | ¥723.81000 | MFR Recommended |
Attribute | Description |
---|---|
Standard Package | 1 |