44550 | ||
---|---|---|
DigiKey Part Number | 44550-ND | |
Manufacturer | ||
Manufacturer Product Number | 44550 | |
Description | PEN, HUMIDITY/TEMP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Hygro Thermometer (Thermo Hygrometer) For Measuring Humidity, Temperature Includes Battery, Pocket Clip | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Hygro Thermometer (Thermo Hygrometer) | |
For Measuring | Humidity, Temperature | |
Includes | Battery, Pocket Clip |
Resource Type | Link |
---|---|
Datasheets | 44550 Guide |
HTML Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9025.80.3500 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥351.76000 | ¥351.76 |
Attribute | Description |
---|---|
Standard Package | 1 |