42270 | ||
---|---|---|
DigiKey Part Number | 42270-ND | |
Manufacturer | ||
Manufacturer Product Number | 42270 | |
Description | DATALOGGER, TEMP+HUMIDITY | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Data Logger For Measuring Humidity, Temperature Includes Cable, Software | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Data Logger | |
For Measuring | Humidity, Temperature | |
Includes | Cable, Software |
Resource Type | Link |
---|---|
Manuals | 42270 Manual |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9025.80.5000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,236.39000 | ¥1,236.39 |
Attribute | Description |
---|---|
Standard Package | 1 |