407732-KIT-NIST | ||
---|---|---|
DigiKey Part Number | 407732-KIT-NIST-ND | |
Manufacturer | ||
Manufacturer Product Number | 407732-KIT-NIST | |
Description | SOUND KIT WITH NIST, 407732-KIT | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Equipment Type | Calibrator, Sound/Decibel Level Meter | |
Equipment Part Numbers | 407722, 407732 | |
Set Type | Sound Measurement | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 407732 User Guide |
HTML Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
HTSUS | 0000.00.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,126.16000 | ¥5,126.16 |
Attribute | Description |
---|---|
Standard Package | 1 |