401014 | ||
---|---|---|
DigiKey Part Number | 401014-ND | |
Manufacturer | ||
Manufacturer Product Number | 401014 | |
Description | THERMO HANDHELD BIG DIGIT IN/OUT | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Handheld Probe Thermometer LCD C°/F° Memory, Water Resistant |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Handheld | |
Temperature Display | C°/F° | |
Temperature Range | - | |
Display Type | LCD | |
Input Type | Probe | |
Features | Memory, Water Resistant | |
Probe Type | Penetration | |
Battery Cell Size | AAA | |
Includes | Battery, Cable |
Resource Type | Link |
---|---|
Featured Product | Digital Thermometers |
HTML Datasheet | 401014 Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9025.19.8085 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥277.69000 | ¥277.69 |
Attribute | Description |
---|---|
Standard Package | 1 |